395-042-555-212

Heilind Number:EDA395-042-555-212
Manufacturer:EDAC
Manufacturer Number:395-042-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-555-212

Detailed Description

Elevate your connectivity with this high-performance black board-to-board PCB connector. Designed for precision and durability, it features two rows of 42 positions each, ensuring seamless data transmission in even the most demanding applications. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees robust protection, while the copper alloy contact material ensures optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise and reliable connections. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures versatility in various environments. Ideal for use in electronics, telecommunications, and automotive industries, this connector is a must-have for any professional setting. Trust in its quality and performance to streamline your PCB connections effortlessly.