395-042-555-502

Heilind Number:EDA395-042-555-502
Manufacturer:EDAC
Manufacturer Number:395-042-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-555-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-555-502

Detailed Description

Enhance connectivity in your electronic setups with this high-performance black Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, ensuring reliable power transmission. With two rows and 42 positions, it offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for precise installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various applications. Upgrade your PCB connections with this versatile connector.