395-042-555-503

Heilind Number:EDA395-042-555-503
Manufacturer:EDAC
Manufacturer Number:395-042-555-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-555-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-555-503

Detailed Description

Enhance your PCB connectivity with this versatile 42-position board-to-board connector in sleek black. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety in high-performance settings. Each of its two rows features copper alloy contacts, providing reliable power delivery at an amperage of 3A. With a compact pitch of .1 inch and row spacing of .2 inch, this connector offers efficient signal transmission. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for seamless data transfer and power distribution.