395-042-555-512

Heilind Number:EDA395-042-555-512
Manufacturer:EDAC
Manufacturer Number:395-042-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-555-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-555-512

Detailed Description

Enhance your circuit connectivity with this meticulously crafted Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 42 positions, offering ample room for intricate circuitry. The black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety in operation, even in extreme temperatures ranging from -40 to 105 °C. Crafted with precision, the copper alloy contacts guarantee reliable signal transmission, while the .1 inch pitch and .2 inch row spacing allow for easy and efficient installation. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have for your electronic projects. Upgrade your setup today and experience seamless connectivity like never before.