395-042-555-578

Heilind Number:EDA395-042-555-578
Manufacturer:EDAC
Manufacturer Number:395-042-555-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-555-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-555-578

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Boasting a sleek black design, this essential component features 42 positions across two rows for seamless integration. Crafted with precision, it ensures optimal performance with a 3A amperage capacity. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Its copper alloy contact material, along with a pitch and row spacing of .1 and .2 inches respectively, facilitates efficient data transmission. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector offers reliability in a wide range of environments. Elevate your electronic assemblies with this indispensable connector, a must-have for any technology enthusiast.