395-042-555-802

Heilind Number:EDA395-042-555-802
Manufacturer:EDAC
Manufacturer Number:395-042-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-555-802

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Featuring a sleek black design, this connector ensures seamless power delivery with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows of 42 positions each, it offers ample connectivity options. The copper alloy contact material and .1-inch pitch deliver reliable signal transmission, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for your PCB assembly projects. Trust in its quality and efficiency for all your connectivity needs.