395-042-555-803

Heilind Number:EDA395-042-555-803
Manufacturer:EDAC
Manufacturer Number:395-042-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-555-803

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector, designed for seamless integration within your circuitry. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of precisely spaced contacts, each crafted from reliable Copper Alloy, it offers a total of 42 positions for comprehensive connectivity. The straight mount orientation and .1 inch pitch make for easy installation, while a wide operating temperature range of -40 to 105 °C guarantees reliable performance in various environments. Ideal for demanding applications, this connector is a crucial component for any PCB setup.