395-042-555-807

Heilind Number:EDA395-042-555-807
Manufacturer:EDAC
Manufacturer Number:395-042-555-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-555-807

Detailed Description

Enhance your PCB connectivity with our high-quality board-to-board connector. Designed for efficiency and reliability, this connector features two rows of 42 positions each, allowing for seamless integration in your electronic projects. The black UL 94V-0 thermoplastic polyester housing ensures durability, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Choose this straight-mount connector for a seamless and dependable connection solution.