395-042-555-858

Heilind Number:EDA395-042-555-858
Manufacturer:EDAC
Manufacturer Number:395-042-555-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-555-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-555-858

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-to-Board Connector, meticulously crafted for seamless integration in electronic systems. Featuring 42 positions spread across two rows, this connector offers optimal power transmission with an amperage rating of 3 A. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in demanding environments, while the copper alloy contacts guarantee efficient signal transfer. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is assured. Designed for straight mount orientation, it facilitates hassle-free installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a steadfast component in any setup, be it industrial or commercial. Trust in its quality, and witness enhanced connectivity like never before.