395-042-555-878

Heilind Number:EDA395-042-555-878
Manufacturer:EDAC
Manufacturer Number:395-042-555-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-555-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-555-878

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 42 positions, ensuring efficient and reliable data transmission. The straight mount orientation, along with a pitch of .1 inches and row spacing of .2 inches, allows for easy installation onto your circuit board. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting stability and conductivity, even in harsh operating conditions ranging from -40 to 105°C. Elevate your electronics projects with this essential component.