395-042-556-201

Heilind Number:EDA395-042-556-201
Manufacturer:EDAC
Manufacturer Number:395-042-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-556-201

Detailed Description

Enhance connectivity in your electronic projects with this sleek Board to Board PCB Connector in classic black. With an amperage of 3A, it ensures efficient power transmission while its durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability. Featuring two rows and 42 positions, it offers ample room for seamless integration. Crafted with high-quality Copper Alloy contacts and a pitch of .1 inch, it facilitates secure data transfer. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your PCB assembly with this essential connector.