395-042-556-202

Heilind Number:EDA395-042-556-202
Manufacturer:EDAC
Manufacturer Number:395-042-556-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-556-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance black board-to-board PCB connector. Designed for seamless integration, its 42 positions, dual-row layout ensures efficient data transfer. Crafted from UL 94V-0 thermoplastic polyester and featuring copper alloy contacts, it guarantees durability and reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precision in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse environments. Upgrade your system's connectivity with this essential component.