395-042-556-212

Heilind Number:EDA395-042-556-212
Manufacturer:EDAC
Manufacturer Number:395-042-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-556-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for optimal power delivery, it features a 3A amperage and durable housing crafted from UL 94V-0 Thermoplastic Polyester. With 42 positions spread across 2 rows, this connector offers ample room for seamless data transfer. Its copper alloy contact material ensures reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment. Operating efficiently in temperatures ranging from -40 to 105°C, it guarantees consistent performance in various environments. Suitable for a wide range of applications, this straight-mount connector is a must-have for any PCB assembly project. Upgrade your connectivity solutions today with this essential component.