395-042-556-502

Heilind Number:EDA395-042-556-502
Manufacturer:EDAC
Manufacturer Number:395-042-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-556-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-556-502

Detailed Description

Enhance your PCB connectivity with this high-quality 42-position board-to-board connector. Crafted from durable UL 94V-0 thermoplastic polyester for reliable performance, it features two rows for efficient signal transmission. The copper alloy contacts ensure secure and stable connections, while the .1 inch pitch and .2 inch row spacing offer precision in assembly. With a straight mount orientation, it seamlessly integrates into your setup. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial environments. Upgrade your connectivity solutions with this essential component.