395-042-556-503

Heilind Number:EDA395-042-556-503
Manufacturer:EDAC
Manufacturer Number:395-042-556-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-556-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-556-503

Detailed Description

Enhance your PCB connectivity with our cutting-edge 42-position Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each spaced precisely at .1 inch pitch and .2 inch row spacing, it guarantees reliable signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for diverse industrial applications. Trust in this connector to deliver high-performance connectivity for your projects.