395-042-556-504

Heilind Number:EDA395-042-556-504
Manufacturer:EDAC
Manufacturer Number:395-042-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-556-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-556-504

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector in sleek black. Designed for seamless integration, this connector features a high amperage of 3A, ideal for power-intensive applications. Its durable UL 94V-0 thermoplastic housing ensures reliable performance, even in harsh environments. With two rows and a total of 42 positions, it offers ample connectivity options for your circuit board. The copper alloy contacts guarantee excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project. Upgrade your setup today and experience superior performance.