395-042-556-507

Heilind Number:EDA395-042-556-507
Manufacturer:EDAC
Manufacturer Number:395-042-556-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-556-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-556-507

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration, this essential component features two rows of 42 positions each, ensuring efficient data transfer. The black UL 94V-0 Thermoplastic Polyester housing guarantees both durability and safety. Crafted from copper alloy, the contact material provides reliable conductivity for optimal performance. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your circuit board. Its straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Elevate your electronic projects with this essential connector.