395-042-556-558

Heilind Number:EDA395-042-556-558
Manufacturer:EDAC
Manufacturer Number:395-042-556-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-556-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-556-558

Detailed Description

Enhance your PCB connectivity with this high-performance Black Card Edge Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in operation. With two rows and a pitch of .1 inches, it offers efficient signal transmission across 42 positions. The Copper Alloy contacts guarantee reliable conductivity, even in demanding environments. Designed for straight mount orientation, it facilitates seamless integration into your PCB assembly. Operating between -40 and 105°C, it's suitable for a wide range of applications. Elevate your electronic designs with this essential component.