395-042-556-802

Heilind Number:EDA395-042-556-802
Manufacturer:EDAC
Manufacturer Number:395-042-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-556-802

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a durable UL 94V-0 Thermoplastic Polyester housing material. With a high amperage of 3A, it ensures efficient power transmission. The 42 positions, arranged in two rows with a pitch of .1 inches and row spacing of .2 inches, offer ample room for multiple connections. Crafted with precision, the contacts are made of resilient Copper Alloy, guaranteeing reliable performance. Operating flawlessly even in harsh environments, it boasts a wide temperature range of -40 to 105°C. Ideal for various applications, this connector is a crucial component for any electronics project.