395-042-556-804

Heilind Number:EDA395-042-556-804
Manufacturer:EDAC
Manufacturer Number:395-042-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-556-804

Detailed Description

Enhance connectivity in your electronic designs with this high-quality Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With 42 positions spread across 2 rows, and a pitch of .1 inches, this connector allows for efficient data transmission. The copper alloy contacts guarantee reliable conductivity, while the straight mount orientation simplifies installation. Operating seamlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Whether you're a professional or DIY enthusiast, this connector is a must-have for your PCB projects. Upgrade your connections today and experience seamless performance.