395-042-556-808

Heilind Number:EDA395-042-556-808
Manufacturer:EDAC
Manufacturer Number:395-042-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-556-808

Detailed Description

Enhance your electronic connections with this high-quality board-to-board PCB connector. Designed for efficiency and durability, it features a sleek black housing made of UL 94V-0 thermoplastic polyester, ensuring safe usage in various environments. With two rows of copper alloy contacts, offering a total of 42 positions, this connector guarantees reliable and seamless data transmission. The .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your setup with this essential component for optimal connectivity performance.