395-042-556-812

Heilind Number:EDA395-042-556-812
Manufacturer:EDAC
Manufacturer Number:395-042-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-556-812

Detailed Description

Enhance connectivity within your electronic devices with our premium Board To Board PCB Connector. Featuring 42 positions spread across two rows with a pitch of .1 inches, this connector ensures seamless and secure data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability even in demanding environments. With a straight mount orientation and operating temperature range of -40 to 105°C, it offers versatility for various applications. Upgrade your circuit boards with this high-performance connector and experience enhanced efficiency in your electronics.