395-042-556-858

Heilind Number:EDA395-042-556-858
Manufacturer:EDAC
Manufacturer Number:395-042-556-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-556-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-556-858

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring reliable power transfer. With two rows and a total of 42 positions, it offers ample connectivity options for your PCBs. The black color and straight mount orientation make it versatile for various applications. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for both commercial and industrial use. Upgrade your electronic assemblies with this essential connector for optimal performance.