395-042-556-878

Heilind Number:EDA395-042-556-878
Manufacturer:EDAC
Manufacturer Number:395-042-556-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-556-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-556-878

Detailed Description

Enhance connectivity in your electronic devices with this high-performance 42-position board-to-board PCB connector. Designed for efficiency and durability, it features a straight mount orientation with two rows of contacts spaced at .1 inch, perfect for secure and seamless connections. The housing is made of UL 94V-0 thermoplastic polyester, ensuring safety and reliability even in harsh environments. With a contact material of copper alloy, it guarantees optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.