395-042-558-104

Heilind Number:EDA395-042-558-104
Manufacturer:EDAC
Manufacturer Number:395-042-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-558-104

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in sleek Black. Designed for seamless integration, this connector features 42 positions with a single row layout, offering optimal space efficiency. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures long-lasting performance in a wide temperature range from -40 to 105 °C. The right-angle mount orientation and a pitch of .1 inch make it perfect for various board-to-board applications. Elevate your connectivity solutions with this essential component.