395-042-558-107

Heilind Number:EDA395-042-558-107
Manufacturer:EDAC
Manufacturer Number:395-042-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-558-107

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 42 positions with a single row layout, allowing for efficient signal transmission. The right-angle mount orientation offers versatility in installation, while the black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a contact material of Copper Alloy and a pitch of .1 inches, this connector guarantees reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Upgrade your PCB connections with this essential component.