395-042-558-108

Heilind Number:EDA395-042-558-108
Manufacturer:EDAC
Manufacturer Number:395-042-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-558-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design, it offers seamless integration into your setup. With 42 positions and a single row layout, it provides ample connectivity options. The contact material, made of durable Copper Alloy, ensures reliable and low-resistance connections. Its UL 94V-0 Thermoplastic Polyester housing guarantees safety and longevity. Operating in temperatures ranging from -40 to 105°C, it's suitable for various environments. Designed for right-angle mounting, it's perfect for space-efficient installations. Trust in this connector for efficient and secure board-to-board connections in your projects.