395-042-558-112

Heilind Number:EDA395-042-558-112
Manufacturer:EDAC
Manufacturer Number:395-042-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-558-112

Detailed Description

Enhance your PCB connectivity with this sleek black Board To Board Card Edge Connector. Designed for high performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a single row layout and 42 copper alloy contact positions, it facilitates seamless data transfer. Featuring a 3A amperage and operating temperature range of -40 to 105°C, it's ideal for demanding environments. The right angle mount orientation offers versatility in installation, while a .1" pitch and .2" row spacing provide precision connections. Elevate your connectivity solutions with this essential component.