395-042-558-178

Heilind Number:EDA395-042-558-178
Manufacturer:EDAC
Manufacturer Number:395-042-558-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-558-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-558-178

Detailed Description

Upgrade your PCB connections with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 42 positions, allowing for efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any application, while the Copper Alloy contacts guarantee optimal conductivity. With a pitch of .1 inch and a row spacing of .2 inch, it offers precise and secure connections on your board. Its right-angle mount orientation makes it ideal for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Upgrade your PCB connections with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 42 positions, allowing for efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any application, while the Copper Alloy contacts guarantee optimal conductivity. With a pitch of .1 inch and a row spacing of .2 inch, it offers precise and secure connections on your board. Its right-angle mount orientation makes it ideal for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs.