395-042-558-201

Heilind Number:EDA395-042-558-201
Manufacturer:EDAC
Manufacturer Number:395-042-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-558-201

Detailed Description

Enhance your printed circuit board connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any setting. With two rows of 42 copper alloy contact positions, it facilitates efficient data transmission and power delivery. The right-angle mount orientation allows for flexible installation, while the .1 inch pitch and .2 inch row spacing provide precise connectivity. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Elevate the functionality of your PCB with this essential component.