395-042-558-202

Heilind Number:EDA395-042-558-202
Manufacturer:EDAC
Manufacturer Number:395-042-558-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-558-202

Detailed Description

Enhance your electronic connections with this sleek and efficient board-to-board PCB connector. Designed for seamless integration, its two rows of 42 positions offer ample space for secure contact. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable performance even in demanding environments. The right-angle mount orientation allows for easy installation and optimal space utilization. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is the perfect solution for your connectivity needs. Elevate your electronic projects with this high-quality connector.