395-042-558-203

Heilind Number:EDA395-042-558-203
Manufacturer:EDAC
Manufacturer Number:395-042-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-558-203

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 42 copper alloy contacts, this connector offers reliable power delivery at an amperage of 3A. Its compact design, with a pitch of .1 inches and row spacing of .2 inches, allows for efficient PCB layout. The right-angle mount orientation further optimizes space utilization, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Trust in this connector for seamless and secure connections in your electronic projects.