395-042-558-207

Heilind Number:EDA395-042-558-207
Manufacturer:EDAC
Manufacturer Number:395-042-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-558-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, its 42-position setup ensures efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing, along with Copper Alloy contacts, guarantees reliability even in harsh environments. Operating in temperatures ranging from -40 to 105°C, this connector offers versatility for various applications. With a compact pitch of .1 inches and convenient right-angle mount orientation, it optimizes space utilization on your PCB. Trust in its quality construction for secure and stable connections, essential for smooth device operation.