395-042-558-208

Heilind Number:EDA395-042-558-208
Manufacturer:EDAC
Manufacturer Number:395-042-558-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-558-208

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector in sleek black. Designed for optimal performance, this connector boasts a 3A amperage and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows and a contact material of Copper Alloy, it ensures secure and reliable connections. The .1 inch pitch and .2 inch row spacing offer convenient assembly, while the 42 positions cater to a variety of needs. Its right-angle mount orientation is versatile for different configurations, and the wide operating temperature range of -40 to 105°C ensures consistent functionality even in harsh environments. Upgrade your setup with this essential component, a must-have in any electronics project.