395-042-558-212

Heilind Number:EDA395-042-558-212
Manufacturer:EDAC
Manufacturer Number:395-042-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-558-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With a double-row configuration and a total of 42 positions, it offers ample connectivity options for your devices. The contact material, made of Copper Alloy, guarantees excellent conductivity. Its right-angle mount orientation and .1-inch pitch make it suitable for diverse PCB layouts. Operating efficiently in a wide temperature range from -40 to 105°C, it's ideal for industrial applications. Trust in this connector to deliver secure and stable connections for your electronic projects.