395-042-558-288

Heilind Number:EDA395-042-558-288
Manufacturer:EDAC
Manufacturer Number:395-042-558-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-558-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-558-288

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Featuring a sleek black design, it seamlessly integrates into your circuitry with a right-angle mount orientation. Crafted with precision, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. The copper alloy contact material guarantees reliable signal transmission, while the dual-row layout with 42 positions offers ample connectivity options. With a pitch of .1 inches and row spacing of .2 inches, it facilitates seamless PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any electronics enthusiast or professional. Elevate your projects with this top-of-the-line connector, designed to meet the highest industry standards.