395-042-558-407

Heilind Number:EDA395-042-558-407
Manufacturer:EDAC
Manufacturer Number:395-042-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-558-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-558-407

Detailed Description

Enhance connectivity in your electronic projects with this Board To Board PCB Connector in sleek black. Featuring a single row design with 42 positions, it ensures efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance. The right-angle mount orientation offers convenience during installation. With a pitch of .1 inches and row spacing of .2 inches, it facilitates seamless PCB connections. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various applications. Upgrade your PCB assemblies with this high-quality connector for seamless signal transfer.