395-042-558-412

Heilind Number:EDA395-042-558-412
Manufacturer:EDAC
Manufacturer Number:395-042-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-558-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-558-412

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek Black design and crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable operation even in challenging environments. With a contact material of Copper Alloy, it ensures optimal conductivity for seamless data transmission. Boasting a single row configuration with 42 positions and a compact pitch of .1 inch, it maximizes space efficiency on your PCB. The right-angle mount orientation offers convenient installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse applications. Elevate your connectivity game with this essential component.