395-042-558-458

Heilind Number:EDA395-042-558-458
Manufacturer:EDAC
Manufacturer Number:395-042-558-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-558-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-558-458

Detailed Description

Enhance connectivity on your PCB with this high-performance board-to-board card edge connector. Designed for optimal functionality, it features 42 positions in a single row, ensuring seamless data transmission. The UL 94V-0 thermoplastic polyester housing guarantees durability and safety, while the copper alloy contact material offers reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure mating. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its right-angle mount orientation further enhances space efficiency on your board. Upgrade your electronic assemblies with this essential component.