395-042-558-488

Heilind Number:EDA395-042-558-488
Manufacturer:EDAC
Manufacturer Number:395-042-558-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-558-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-558-488

Detailed Description

Enhance connectivity with this sleek black board-to-board PCB connector, offering 42 positions for seamless integration. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable performance in a variety of environments. The right-angle mount orientation allows for convenient installation, while a pitch of .1 inch and row spacing of .2 inch optimize space efficiency on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects.