395-042-558-502

Heilind Number:EDA395-042-558-502
Manufacturer:EDAC
Manufacturer Number:395-042-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-558-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-558-502

Detailed Description

Elevate your connectivity with this high-performance Board-to-Board PCB Connector. Designed for seamless integration into your electronic setups, this connector boasts two rows of 42 positions each, ensuring ample room for multiple connections. Crafted with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing that guarantees longevity and safety. The contact material, Copper Alloy, guarantees reliable conductivity, while the right angle mount orientation offers flexibility in installation. With a pitch of .1 inch and row spacing of .2 inches, this connector allows for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments and applications. Upgrade your PCB setups with this essential connector, a staple in any electronics enthusiast's toolkit.