395-042-558-504

Heilind Number:EDA395-042-558-504
Manufacturer:EDAC
Manufacturer Number:395-042-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-558-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-558-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector in sleek black. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts for reliable power transmission. With two rows of 42 positions each, it offers ample connectivity options for your circuitry. The right-angle mount orientation allows for efficient PCB layout, while the .1-inch pitch and .2-inch row spacing ensure easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in various industries. Experience superior performance and durability with this essential connector for your electronic projects.