395-042-558-507

Heilind Number:EDA395-042-558-507
Manufacturer:EDAC
Manufacturer Number:395-042-558-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-558-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-558-507

Detailed Description

Enhance your connectivity with this high-performance Black Board To Board PCB Connector. Designed for seamless integration, this connector boasts a sleek right angle mount orientation, perfect for space-saving applications. With 42 positions and dual rows, it offers ample room for multiple connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in challenging environments. Crafted with precision, the copper alloy contacts guarantee reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your PCB needs. Elevate your electronic projects with this essential component.