395-042-558-508

Heilind Number:EDA395-042-558-508
Manufacturer:EDAC
Manufacturer Number:395-042-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-558-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-558-508

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliable operation even in demanding environments. With two rows of precision-engineered copper alloy contacts, it offers a total of 42 positions with a tight pitch of .1 inches, perfect for compact PCB layouts. The right-angle mount orientation and .2-inch row spacing provide flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in various conditions. Upgrade your connectivity solutions with this essential component for seamless data transmission on your PCB projects.