395-042-558-558

Heilind Number:EDA395-042-558-558
Manufacturer:EDAC
Manufacturer Number:395-042-558-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-558-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-558-558

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board connections, it features two rows of 42 positions each, ensuring reliable and efficient data transmission. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting performance, even in harsh industrial environments. With a contact material of Copper Alloy and an amperage of 3A, this connector provides secure and stable power delivery. Its compact design, with a pitch of .1 inches and row spacing of .2 inches, makes it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of electronic devices and systems. Upgrade your connectivity solutions with this essential component.