395-042-558-588

Heilind Number:EDA395-042-558-588
Manufacturer:EDAC
Manufacturer Number:395-042-558-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-558-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-558-588

Detailed Description

Enhance your connectivity solutions with this high-performance Board To Board PCB Connector in sleek black. Designed for optimal efficiency, it features 42 positions across 2 rows, with a pitch of .1 inches and row spacing of .2 inches. The durable housing material, UL 94V-0 Thermoplastic Polyester, ensures reliability in various environments, while the copper alloy contact material guarantees seamless conductivity. With a mount orientation of Right Angle, it offers versatile installation options. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, making it a must-have in your electronic components arsenal.