395-042-558-602

Heilind Number:EDA395-042-558-602
Manufacturer:EDAC
Manufacturer Number:395-042-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-558-602

Detailed Description

Enhance your PCB connectivity with our high-performance Black Board To Board Card Edge Connector. Designed with precision and durability in mind, this connector boasts a single row configuration with 42 positions, ensuring seamless and secure connections. The UL 94V-0 Thermoplastic Polyester housing material guarantees reliable performance, even in harsh environmental conditions. Featuring Copper Alloy contacts, it delivers efficient power transfer with an amperage rating of 3A. Its .1-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. With a right-angle mount orientation, it offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for demanding applications in various industries. Upgrade your connectivity solutions today with this top-of-the-line Board To Board Card Edge Connector.