395-042-558-603

Heilind Number:EDA395-042-558-603
Manufacturer:EDAC
Manufacturer Number:395-042-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-558-603

Detailed Description

Enhance your electronic connections with this high-quality 42-position right angle board-to-board PCB connector. Designed for seamless integration, it features durable UL 94V-0 thermoplastic polyester housing and reliable copper alloy contacts, ensuring long-lasting performance. With a compact pitch of .1 inches and convenient row spacing of .2 inches, it provides efficient connectivity in any PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for various industrial applications. Upgrade your assembly projects with this essential component, a dependable choice for professionals in the field.