395-042-558-604

Heilind Number:EDA395-042-558-604
Manufacturer:EDAC
Manufacturer Number:395-042-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-558-604

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With a single row layout and a pitch of .1 inches, it offers precise and efficient connection for up to 42 positions. The contact material, crafted from copper alloy, guarantees reliable signal transmission. Ideal for space-saving installations, it boasts a right-angle mount orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your electronic designs with this essential component.