395-042-558-607

Heilind Number:EDA395-042-558-607
Manufacturer:EDAC
Manufacturer Number:395-042-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-558-607

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for efficiency and durability, this black connector features a single row with 42 positions for seamless data transmission. The housing material, UL 94V-0 Thermoplastic Polyester, ensures safety and reliability. Crafted with copper alloy contacts, it guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The right-angle mount orientation allows for flexible installation, catering to various design requirements. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for diverse applications in industrial and electronic setups. Upgrade your connectivity solutions with this high-performance component.